


ST60-SIPT | |
|---|---|
DigiKey Part Number | ST60-SIPTTR-ND - Tape & Reel (TR) ST60-SIPTCT-ND - Cut Tape (CT) ST60-SIPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST60-SIPT |
Description | RF TXRX MOD BT WIFI TRACE SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.1, Class 1 and 2 Transceiver Module 2.4GHz, 5GHz Trace Pin Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 18dBm |
Mfr | Sensitivity -95dBm |
Series | Serial Interfaces UART, SDIO, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Trace Pin |
Part Status Active | Utilized IC / Part 88W8997 |
DigiKey Programmable Not Verified | Voltage - Supply 2.97V ~ 3.63V |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -30°C ~ 85°C |
Modulation 16QAM, 64QAM, 256QAM, BPSK, CCK, DSSS, DQPSK, GFSK, OFDM, QPSK | Package / Case 60-SMD Module |
Frequency 2.4GHz, 5GHz | Base Product Number |
Data Rate 866.7Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 992,16000 Kč | 992,16 Kč |
| 10 | 868,91800 Kč | 8 689,18 Kč |
| 25 | 826,20400 Kč | 20 655,10 Kč |
| 100 | 770,08280 Kč | 77 008,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 687,41698 Kč | 343 708,49 Kč |
| Unit Price without VAT: | 992,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 200,51360 Kč |









