
Category | Antenna Type FlexPIFA |
Manufacturer Ezurio | Number of Bands 1 |
Series | VSWR 3 |
Packaging Bulk | Gain 2dBi |
Part Status Active | Features Cable - 100mm |
Frequency Group UHF (2GHz ~ 3GHz) | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency (Center/Band) 2.4GHz | Mounting Type Adhesive |
Frequency Range 2.4GHz ~ 2.48GHz | Height (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 1 000 | 49,97524 Kč | 49 975,24 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |












