
Category | Number of Bands 1 |
Manufacturer Ezurio | VSWR 2.5 |
Series | Return Loss -1.5dB |
Packaging Bulk | Gain 2dBi |
Part Status Active | Features Cable - 100mm |
Frequency Group UHF (2GHz ~ 3GHz) | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency (Center/Band) 2.4GHz | Mounting Type Adhesive |
Frequency Range 2.4GHz ~ 2.48GHz | Height (Max) 1.260" (32.00mm) |
Antenna Type Flex Notch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 1 000 | 53,12494 Kč | 53 124,94 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |




