
001-0009 | |
|---|---|
DigiKey Part Number | 994-001-0009-ND |
Manufacturer | |
Manufacturer Product Number | 001-0009 |
Description | RF ANT 2.4GHZ/5.5GHZ WHIP TILT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | 001-0009 Models |
Category | Antenna Type Whip, Tilt |
Manufacturer TE Connectivity | Number of Bands 2 |
Packaging Bulk | VSWR 2 |
Part Status Active | Gain 2dBi |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination RP-SMA Male |
Frequency (Center/Band) 2.4GHz, 5.5GHz | Mounting Type Connector Mount |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Height (Max) 5.394" (137.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,95000 Kč | 381,95 Kč |
| 10 | 303,46300 Kč | 3 034,63 Kč |
| 50 | 272,05000 Kč | 13 602,50 Kč |
| 100 | 262,33010 Kč | 26 233,01 Kč |
| 250 | 252,06420 Kč | 63 016,05 Kč |
| 500 | 245,87986 Kč | 122 939,93 Kč |
| Unit Price without VAT: | 381,95000 Kč |
|---|---|
| Unit Price with VAT: | 462,15950 Kč |





