NXU Series Voltage Level Translators

Nexperia high-performance voltage level translators are designed for diverse applications

Image of Nexperia NXU Series Voltage Level TranslatorsThe Nexperia NXU series voltage level translators are designed to facilitate seamless communication between different voltage domains in electronic circuits. These translators are essential for modern electronic systems that operate at varying voltage levels, ensuring reliable data transfer and signal integrity. These devices are characterized by their high data rates, wide voltage range compatibility, and robust performance in various environmental conditions.

Features
  • Wide voltage range: supports 0.9 V to 5.5 V on both VCC(A) and VCC(B)
  • High data rate: up to 250 Mbps
  • Unidirectional and bidirectional configurations are available 
  • Schmitt-trigger inputs ensure clean signal transitions
  • 3-state outputs facilitate bus sharing
  • Lower power consumption is ideal for battery-operated devices
  • AEC-Q100 qualified for automotive applications
  • Available in various small-form-factor packages: XSON, VSSOP, and X2SON
 
  • High drive capability: up to 12 mA output drive
  • Partial power-down mode: IOFF circuitry prevents backflow current
  • Wide operating temperature range: -40°C to +125°C
  • Latch-up performance: exceeds 100 mA per JESD78D Class II
  • RoHS compliant: environmentally friendly
  • Integrated pull-down resistors on Schmitt-trigger inputs
  • No power supply sequencing required, simplifying design
Applications
  • Consumer electronics: smartphones, tablets, and wearables
  • Automotive systems: infotainment, ADAS, and body electronics
  • Industrial automation: PLCs, sensors, and control systems
  • Medical devices: portable diagnostic equipment
  • Networking equipment: routers, switches, and modems
  • Telecommunications: base stations and communication modules
  • Computing: laptops, desktops, and servers
  • IoT devices: smart home and industrial IoT applications
 
  • Aerospace and defense: avionics and communication systems
  • Test and measurement: oscilloscopes and signal analyzers
  • Power management: battery management systems
  • Audio and video equipment: amplifiers and video processors
  • Gaming consoles: handheld and home gaming systems
  • Home appliances: smart appliances and HVAC systems
  • Security systems: surveillance cameras and access control

NXU Series Voltage Level Translators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC XLTR VL UNIDIR 14-TSSOPNXU0104PWJIC XLTR VL UNIDIR 14-TSSOP163 - Immediate$17.68View Details
IC XLTR VL UNIDIR 14-DHVQFNNXU0104BQXIC XLTR VL UNIDIR 14-DHVQFN208 - Immediate$15.37View Details
IC XLTR VL UNIDIR 14-DHXQFNNXU0104BZZIC XLTR VL UNIDIR 14-DHXQFN3000 - Immediate$16.42View Details
IC XLTR VL UNIDIR 12-XQFNNXU0104GU12XIC XLTR VL UNIDIR 12-XQFN3574 - Immediate$16.42View Details
IC XLTR VL UNIDIR 14-TSSOPNXU0104PW-Q100JIC XLTR VL UNIDIR 14-TSSOP1985 - Immediate$20.00View Details
IC XLTR VL UNIDIR 14-DHVQFNNXU0104BQ-Q100XIC XLTR VL UNIDIR 14-DHVQFN2388 - Immediate$17.26View Details
IC XLTR VL UNIDIR 12-XQFNNXU0104GU12-Q100XIC XLTR VL UNIDIR 12-XQFN3593 - Immediate$18.52View Details
IC XLTR VL UNIDIR 14-TSSOPNXU0204PWJIC XLTR VL UNIDIR 14-TSSOP2224 - Immediate$17.68View Details
IC XLTR VL UNIDIR 14-DHXQFNNXU0204BZZIC XLTR VL UNIDIR 14-DHXQFN49 - Immediate$16.42View Details
IC XLTR VL UNIDIR 12-XQFNNXU0204GU12XIC XLTR VL UNIDIR 12-XQFN3952 - Immediate$16.42View Details
IC XLTR VL UNIDIR 14-TSSOPNXU0204PW-Q100JIC XLTR VL UNIDIR 14-TSSOP0 - Immediate$20.00View Details
IC XLTR VL UNIDIR 14-DHVQFNNXU0204BQ-Q100XIC XLTR VL UNIDIR 14-DHVQFN2795 - Immediate$17.26View Details
IC XLTR VL UNIDIR 12-XQFNNXU0204GU12-Q100XIC XLTR VL UNIDIR 12-XQFN4100 - Immediate$18.52View Details
IC XLTR VL UNIDIR 14-TSSOPNXU0304PWJIC XLTR VL UNIDIR 14-TSSOP592 - Immediate$17.68View Details
IC XLTR VL UNIDIR 14-DHVQFNNXU0304BQXIC XLTR VL UNIDIR 14-DHVQFN766 - Immediate$15.37View Details
IC XLTR VL UNIDIR 14-DHXQFNNXU0304BZZIC XLTR VL UNIDIR 14-DHXQFN100 - Immediate$16.42View Details
IC XLTR VL UNIDIR 12-XQFNNXU0304GU12XIC XLTR VL UNIDIR 12-XQFN1118 - Immediate$16.42View Details
IC XLTR VL UNIDIR 12-XQFNNXU0304GU12-Q100XIC XLTR VL UNIDIR 12-XQFN3940 - Immediate$18.52View Details
Published: 2025-03-19