LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXU0104PW-Q100J

DigiKey Part Number
1727-NXU0104PW-Q100JTR-ND - Tape & Reel (TR)
1727-NXU0104PW-Q100JCT-ND - Cut Tape (CT)
1727-NXU0104PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXU0104PW-Q100J
Description
IC XLTR VL UNIDIR 14-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 250Mbps 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.9 V ~ 5.5 V
Voltage - VCCB
0.9 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
250Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 985
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1014,20900 Kč142,09 Kč
5011,89740 Kč594,87 Kč
10011,18390 Kč1 118,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,20845 Kč23 021,12 Kč
5 0008,97046 Kč44 852,30 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč