
NXU0304PWJ | |
|---|---|
DigiKey Part Number | 1727-NXU0304PWJTR-ND - Tape & Reel (TR) 1727-NXU0304PWJCT-ND - Cut Tape (CT) 1727-NXU0304PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0304PWJ |
Description | IC XLTR VL UNIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 250Mbps 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.9 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 0.9 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Tri-State |
Part Status Active | Data Rate 250Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Unidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 4 | Supplier Device Package 14-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXU0104PW-Q100J | Nexperia USA Inc. | 1 840 | 1727-NXU0104PW-Q100JCT-ND | 15,96000 Kč | Parametric Equivalent |
| NXU0104PWJ | Nexperia USA Inc. | 3 729 | 1727-NXU0104PWJCT-ND | 14,07000 Kč | Parametric Equivalent |
| NXU0204PWJ | Nexperia USA Inc. | 2 214 | 1727-NXU0204PWJCT-ND | 14,07000 Kč | Parametric Equivalent |
| NXU0304PW-Q100J | Nexperia USA Inc. | 2 519 | 1727-NXU0304PW-Q100JCT-ND | 15,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 25 | 8,95360 Kč | 223,84 Kč |
| 100 | 7,82600 Kč | 782,60 Kč |
| 250 | 7,28800 Kč | 1 822,00 Kč |
| 500 | 6,96420 Kč | 3 482,10 Kč |
| 1 000 | 6,84304 Kč | 6 843,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,41548 Kč | 16 038,70 Kč |
| 5 000 | 6,24565 Kč | 31 228,25 Kč |
| 7 500 | 6,16062 Kč | 46 204,65 Kč |
| 12 500 | 6,06637 Kč | 75 829,62 Kč |
| 17 500 | 6,01132 Kč | 105 198,10 Kč |
| 25 000 | 5,95836 Kč | 148 959,00 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |



