
NXU0304BZZ | |
|---|---|
DigiKey Part Number | 1727-NXU0304BZZTR-ND - Tape & Reel (TR) 1727-NXU0304BZZCT-ND - Cut Tape (CT) 1727-NXU0304BZZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0304BZZ |
Description | IC XLTR VL UNIDIR 14-DHXQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 250Mbps 14-DHXQFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.9 V ~ 5.5 V | |
Voltage - VCCB | 0.9 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 250Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-XFQFN Exposed Pad | |
Supplier Device Package | 14-DHXQFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 11,59900 Kč | 115,99 Kč |
| 50 | 9,66620 Kč | 483,31 Kč |
| 100 | 9,07040 Kč | 907,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,36006 Kč | 22 080,18 Kč |
| 6 000 | 7,17089 Kč | 43 025,34 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |

