
NXU0104BQX | |
|---|---|
DigiKey Part Number | 1727-NXU0104BQXTR-ND - Tape & Reel (TR) 1727-NXU0104BQXCT-ND - Cut Tape (CT) 1727-NXU0104BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0104BQX |
Description | IC XLTR VL UNIDIR 14-DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 250Mbps 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.9 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 0.9 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Tri-State |
Part Status Active | Data Rate 250Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Unidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-VFQFN Exposed Pad |
Channels per Circuit 4 | Supplier Device Package 14-DHVQFN (2.5x3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXU0104BQ-Q100X | Nexperia USA Inc. | 1 833 | 1727-NXU0104BQ-Q100XCT-ND | 13,86000 Kč | Parametric Equivalent |
| NXU0204BQX | Nexperia USA Inc. | 2 751 | 1727-NXU0204BQXCT-ND | 12,18000 Kč | Parametric Equivalent |
| NXU0304BQ-Q100X | Nexperia USA Inc. | 3 000 | 1727-NXU0304BQ-Q100XCT-ND | 13,86000 Kč | Parametric Equivalent |
| NXU0304BQX | Nexperia USA Inc. | 2 670 | 1727-NXU0304BQXCT-ND | 12,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 25 | 7,71040 Kč | 192,76 Kč |
| 100 | 6,71730 Kč | 671,73 Kč |
| 250 | 6,24564 Kč | 1 561,41 Kč |
| 500 | 5,96050 Kč | 2 980,25 Kč |
| 1 000 | 5,81498 Kč | 5 814,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,43680 Kč | 16 310,40 Kč |
| 6 000 | 5,29510 Kč | 31 770,60 Kč |
| 9 000 | 5,22416 Kč | 47 017,44 Kč |
| 15 000 | 5,14557 Kč | 77 183,55 Kč |
| 21 000 | 5,09962 Kč | 107 092,02 Kč |
| 30 000 | 5,05542 Kč | 151 662,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |





