Voltage Level Translator Unidirectional 1 Circuit 4 Channel 250Mbps 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXU0204BQX

DigiKey Part Number
1727-NXU0204BQXTR-ND - Tape & Reel (TR)
1727-NXU0204BQXCT-ND - Cut Tape (CT)
1727-NXU0204BQXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXU0204BQX
Description
IC XLTR VL UNIDIR 14-DHVQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 250Mbps 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.9 V ~ 5.5 V
Manufacturer
Nexperia USA Inc.
Voltage - VCCB
0.9 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Tri-State
Part Status
Active
Data Rate
250Mbps
Translator Type
Voltage Level
Operating Temperature
-40°C ~ 125°C (TA)
Channel Type
Unidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
14-VFQFN Exposed Pad
Channels per Circuit
4
Supplier Device Package
14-DHVQFN (2.5x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NXU0104BQ-Q100XNexperia USA Inc.1 8331727-NXU0104BQ-Q100XCT-ND13,86000 KčParametric Equivalent
NXU0104BQXNexperia USA Inc.2 7841727-NXU0104BQXCT-ND12,18000 KčParametric Equivalent
NXU0304BQ-Q100XNexperia USA Inc.3 0001727-NXU0304BQ-Q100XCT-ND13,86000 KčParametric Equivalent
NXU0304BQXNexperia USA Inc.2 6701727-NXU0304BQXCT-ND12,18000 KčParametric Equivalent
In-Stock: 2 751
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,60900 Kč86,09 Kč
257,71040 Kč192,76 Kč
1006,71730 Kč671,73 Kč
2506,24564 Kč1 561,41 Kč
5005,96050 Kč2 980,25 Kč
1 0005,81498 Kč5 814,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,43680 Kč16 310,40 Kč
6 0005,29510 Kč31 770,60 Kč
9 0005,22416 Kč47 017,44 Kč
15 0005,14557 Kč77 183,55 Kč
21 0005,09962 Kč107 092,02 Kč
30 0005,05542 Kč151 662,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč