Standard 0.093" Pin and Socket Connectors

Molex introduces its 0.093" pin and socket power connectors with 1- to 15-circuit configurations

Image of Molex's Standard .093 Inch Pin and Socket Connectors Standard 0.093" pin and socket power connectors from Molex provide a flexible design choice for medium-power applications. Molex's standard 0.093" pin and socket power connectors are an industry-standard connector system based on a 0.093" pin diameter. Molex's 2.36 mm diameter terminals are used in the 5.03 mm pitch standard 0.093" and 6.71 mm pitch 3191 products.

The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14.0 A (9.0 A with the largest circuit size housings; 17.0 A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.

Features and benefits
  • Industry-standard 0.093" pin and socket terminal
    • Allows for design flexibility
  • High-current terminal available
    • For applications up to 17.0 A
  • Terminals can be used in standard 0.093" and series 3191, plug or receptacle housings
    • Allows for design flexibility
  • 1 to 15 circuits
  • 5.03 mm pitch
  • 14 AWG to 30 AWG wire

Rectangular Connectors - Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN PIN 14-20AWG CRIMP TIN0002092166CONN PIN 14-20AWG CRIMP TIN54655 - Immediate$2.31View Details
CONN PIN 14-18AWG CRIMP TIN0002092611CONN PIN 14-18AWG CRIMP TIN39289 - Immediate$2.10View Details

Rectangular Connectors - Headers, Male Pins

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN HEADER VERT 3POS 6.71MM0015311036CONN HEADER VERT 3POS 6.71MM28346 - Immediate$31.29View Details
CONN HEADER VERT 6POS 6.71MM0015311066CONN HEADER VERT 6POS 6.71MM3434 - Immediate$49.56View Details

Rectangular Connectors - Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN RCPT HSG 1POS .0930003091011CONN RCPT HSG 1POS .09332029 - Immediate$3.15View Details
CONN PLUG HSG 1POS .0930003092011CONN PLUG HSG 1POS .0937841 - Immediate$3.78View Details

Tools

ImageManufacturer Part NumberDescriptionTool TypeAvailable QuantityPrice
TOOL HAND CRIMPER 14-24AWG SIDE0640160204TOOL HAND CRIMPER 14-24AWG SIDEHand Crimper37 - Immediate$3,636.22View Details
TOOL EXTRACTION MOLEX .093 TERM0011030006TOOL EXTRACTION MOLEX .093 TERM0.093" Terminals354 - Immediate$595.50View Details
TOOL EXTRACTOR .093 AND HCS-1250638240200TOOL EXTRACTOR .093 AND HCS-125Rectangular Contacts, 10-30 AWG6 - Immediate$1,427.44View Details

Connector Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
KIT CONN STD .093" 2 CIRCUITS0766500060KIT CONN STD .093" 2 CIRCUITS179 - Immediate$44.52View Details
KIT CONN STD .093" 4 CIRCUITS0766500059KIT CONN STD .093" 4 CIRCUITS167 - Immediate$45.57View Details