



0003092011 | |
|---|---|
DigiKey Part Number | WM1303-ND |
Manufacturer | |
Manufacturer Product Number | 0003092011 |
Description | CONN PLUG HSG 1POS .093 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0003092011 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Detent Lock |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 $ | 0,18 $ |
| 10 | 0,15300 $ | 1,53 $ |
| 25 | 0,14320 $ | 3,58 $ |
| 50 | 0,13620 $ | 6,81 $ |
| 100 | 0,12960 $ | 12,96 $ |
| 250 | 0,12148 $ | 30,37 $ |
| 500 | 0,11568 $ | 57,84 $ |
| 1 000 | 0,11015 $ | 110,15 $ |
| 2 500 | 0,10324 $ | 258,10 $ |
| Unit Price without VAT: | 0,18000 $ |
|---|---|
| Unit Price with VAT: | 0,21780 $ |
























