0002092611
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0002092611
0002092611
0002092611

0002092611

DigiKey Part Number
900-0002092611TR-ND - Tape & Reel (TR)
900-0002092611CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0002092611
Description
CONN PIN 14-18AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 14-18 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Finish
Tin
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 324
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,57900 Kč15,79 Kč
251,48200 Kč37,05 Kč
501,41040 Kč70,52 Kč
1001,34300 Kč134,30 Kč
2501,25964 Kč314,91 Kč
5001,19900 Kč599,50 Kč
1 0001,14175 Kč1 141,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5001,04498 Kč3 657,43 Kč
7 0000,99503 Kč6 965,21 Kč
10 5000,96694 Kč10 152,87 Kč
17 5000,93268 Kč16 321,90 Kč
24 5000,91079 Kč22 314,35 Kč
35 0000,88815 Kč31 085,25 Kč
87 5000,83256 Kč72 849,00 Kč
175 0000,79285 Kč138 748,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč