



0002092166 | |
|---|---|
DigiKey Part Number | WM2295TR-ND - Tape & Reel (TR) WM2295CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002092166 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 14-20 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 25 | 1,83960 Kč | 45,99 Kč |
| 50 | 1,75120 Kč | 87,56 Kč |
| 100 | 1,66720 Kč | 166,72 Kč |
| 250 | 1,56308 Kč | 390,77 Kč |
| 500 | 1,48834 Kč | 744,17 Kč |
| 1 000 | 1,41695 Kč | 1 416,95 Kč |
| 2 500 | 1,32808 Kč | 3 320,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 1,33883 Kč | 9 371,81 Kč |
| 14 000 | 1,27488 Kč | 17 848,32 Kč |
| 21 000 | 1,23891 Kč | 26 017,11 Kč |
| 35 000 | 1,19506 Kč | 41 827,10 Kč |
| 49 000 | 1,16703 Kč | 57 184,47 Kč |
| 70 000 | 1,13804 Kč | 79 662,80 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |



















