


Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 14-20 AWG |
Packaging Bag | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 748,32000 Kč | 9 748,32 Kč |
| 5 | 9 036,32200 Kč | 45 181,61 Kč |
| 10 | 8 746,27600 Kč | 87 462,76 Kč |
| 25 | 8 377,47120 Kč | 209 436,78 Kč |
| Unit Price without VAT: | 9 748,32000 Kč |
|---|---|
| Unit Price with VAT: | 11 795,46720 Kč |


















