



Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Rectangular Contacts, Terminals |
Series | Wire Gauge or Range - AWG 24-30 AWG; 14-18 AWG |
Packaging Bag | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 880,13000 Kč | 7 880,13 Kč |
| 5 | 7 304,44800 Kč | 36 522,24 Kč |
| 10 | 7 069,92200 Kč | 70 699,22 Kč |
| 25 | 6 771,70400 Kč | 169 292,60 Kč |
| Unit Price without VAT: | 7 880,13000 Kč |
|---|---|
| Unit Price with VAT: | 9 534,95730 Kč |




