Terminal Connector Female, Receptacle (Socket) 24-30 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002081104

DigiKey Part Number
0002081104-ND
Manufacturer
Manufacturer Product Number
0002081104
Description
CONN TERM RCPT 24-30AWG CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 24-30 AWG Crimp Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.865" (21.97mm)
Manufacturer
Molex
Length - Barrel
0.471" (11.96mm)
Series
Insulation
Non-Insulated
Packaging
Bulk
Termination
Crimp
Part Status
Active
Contact Material
Brass
Terminal Type
Female, Receptacle (Socket)
Contact Finish
Tin
Wire Gauge
24-30 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 28 639 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8 0002,33545 Kč18 683,60 Kč
Unit Price without VAT:2,33545 Kč
Unit Price with VAT:2,82589 Kč

Other Suppliers on DigiKey

28 639In Stock
Ships from WEC