HyperQube 6.00 mm High-Voltage, High-Current Interconnect System
Molex's connectors meet the demands of space-constrained applications while delivering unmatched reliable performance
Molex's HyperQube connectors ensure streamlined and secure installations, helping to alleviate manufacturers’ efficiency concerns and mismating challenges with enhanced product features. In addition, these connectors address engineers’ electrical safety concerns through touch-proof and finger-safe features. The result is safe and reliable power transmission even in demanding environments such as datacenter servers and switches, home energy storage, or industrial automation.
The innovative, high-performance connector system is designed with proven Coeur socket technology which ensures a large conductive surface area to minimize heat generation and deliver high-current carrying capacity, even in space-constrained applications. HyperQube interconnects meet rigorous industry standards, provide secure connections, simplify installations, and optimize performance. The 6.00 mm board-mount receptacles require only 120.0 A and a 12.30 mm by 15.40 mm PCB footprint with an industry-leading power-density rating of 63.4 A per 1 cm³ of PCB real estate. The compact design combined with the connector’s side-exit design makes these connectors ideally suited for low-profile applications and virtually eliminates cable-bend radius issues. Available in board-mount receptacles and plug housings in various colors, HyperQube connectors help avoid mismating, therefore reducing assembly time, reducing errors, and improving overall efficiency.
Features
- Space savings in a compact design
- Three color options to avoid mismating
- High power density through a current rating of 120.0 A and a printed circuit board (PCB) footprint of 12.30 mm by 15.40 mm
- Incorporates Coeur socket technology, providing low contact resistance to minimize heat generation at the contact interface
- Multiple contact beams make it well-suited to high-shock and high-vibration applications
- Mechanical keying scheme ensures board-mount receptacles are properly located
- Wide range of crimp contacts available in 2 AWG, 4 AWG, and 6 AWG
- Energy storage
- Inverters
- Industrial automation
- Motors
- Datacenters
- Servers
- Switches
Resources
HyperQube 6.00 mm High-Voltage, High-Current Interconnect System
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2207181001 | 6.0MM HYPERQUBE PLUG HOUSING BLA | 956 - Immediate | $13.02 | View Details |
![]() | ![]() | 2207182001 | 6.0MM HYPERQUBE PLUG HOUSING NAT | 961 - Immediate | $13.02 | View Details |
![]() | ![]() | 2207183001 | 6.0MM HYPERQUBE PLUG HOUSING BLU | 990 - Immediate | $13.02 | View Details |
![]() | ![]() | 2207191001 | 6.0MM HYPERQUBE MALE CRIMP CONTA | 289 - Immediate | $124.94 | View Details |
![]() | ![]() | 2207191002 | 6.0MM HYPERQUBE MALE CRIMP CONTA | 252 - Immediate | $124.94 | View Details |
![]() | ![]() | 2207191003 | 6.0MM HYPERQUBE MALE CRIMP CONTA | 113 - Immediate | $124.94 | View Details |
![]() | ![]() | 2207171001 | 6.0MM HYPERQUBE PCB RECEPTACLE A | 175 - Immediate | $177.01 | View Details |
![]() | ![]() | 2207173001 | 6.0MM HYPERQUBE PCB RECEPTACLE A | 356 - Immediate | $165.04 | View Details |