Terminal Male, Pin (Plug) Connector Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2207181001

DigiKey Part Number
900-2207181001-ND
Manufacturer
Manufacturer Product Number
2207181001
Description
6.0MM HYPERQUBE PLUG HOUSING BLA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Crimp
Datasheet
 Datasheet
EDA/CAD Models
2207181001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Crimp
Wire Gauge
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
109,40700 Kč94,07 Kč
258,81080 Kč220,27 Kč
508,38660 Kč419,33 Kč
1007,98760 Kč798,76 Kč
2507,48620 Kč1 871,55 Kč
5007,12840 Kč3 564,20 Kč
1 0006,78781 Kč6 787,81 Kč
2 5006,36256 Kč15 906,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč