
2207191001 | |
|---|---|
DigiKey Part Number | 900-2207191001-ND |
Manufacturer | |
Manufacturer Product Number | 2207191001 |
Description | 6.0MM HYPERQUBE MALE CRIMP CONTA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 2 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2207191001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 90,85800 Kč | 908,58 Kč |
| 25 | 85,16800 Kč | 2 129,20 Kč |
| 50 | 81,09840 Kč | 4 054,92 Kč |
| 100 | 77,22640 Kč | 7 722,64 Kč |
| 250 | 72,39188 Kč | 18 097,97 Kč |
| 500 | 68,93812 Kč | 34 469,06 Kč |
| 1 000 | 65,65004 Kč | 65 650,04 Kč |
| 2 500 | 61,54447 Kč | 153 861,17 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |

