
2207173001 | |
|---|---|
DigiKey Part Number | 900-2207173001-ND |
Manufacturer | |
Manufacturer Product Number | 2207173001 |
Description | 6.0MM HYPERQUBE PCB RECEPTACLE A |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 2207173001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Threaded | |
Wire Gauge | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,89000 Kč | 161,89 Kč |
| 10 | 137,49500 Kč | 1 374,95 Kč |
| 25 | 128,87720 Kč | 3 221,93 Kč |
| 52 | 122,38596 Kč | 6 364,07 Kč |
| 104 | 116,54500 Kč | 12 120,68 Kč |
| 260 | 109,25015 Kč | 28 405,04 Kč |
| 520 | 104,03904 Kč | 54 100,30 Kč |
| 1 040 | 99,07846 Kč | 103 041,60 Kč |
| Unit Price without VAT: | 161,89000 Kč |
|---|---|
| Unit Price with VAT: | 195,88690 Kč |

