Terminal Female, Receptacle (Socket) Connector Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2207171001

DigiKey Part Number
900-2207171001-ND
Manufacturer
Manufacturer Product Number
2207171001
Description
6.0MM HYPERQUBE PCB RECEPTACLE A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Threaded
Datasheet
 Datasheet
EDA/CAD Models
2207171001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Threaded
Wire Gauge
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1173,65000 Kč173,65 Kč
10147,51100 Kč1 475,11 Kč
25138,27600 Kč3 456,90 Kč
52131,31019 Kč6 828,13 Kč
104125,04106 Kč13 004,27 Kč
260117,21488 Kč30 475,87 Kč
520111,62415 Kč58 044,56 Kč
1 040106,30217 Kč110 554,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:173,65000 Kč
Unit Price with VAT:210,11650 Kč