MCP41U83 (Single) and MCP42U83 (Dual) Potentiometers
Microchip Technology potentiometers feature 7-bit resolution (128 steps) with EEPROM for non-volatile wiper storage
Microchip MCP41U83 and MCP42U83 are 7-bit digital potentiometers offering 128 wiper positions and integrated EEPROM for non-volatile storage of wiper settings. These devices are designed for applications requiring precise analog control with digital programmability, such as calibration, gain adjustment, and offset trimming.
Both devices support SPI communication up to 10 MHz and operate over a wide voltage range of 1.8 V to 5.5 V, making them suitable for both low-power and standard embedded systems. The MCP41U83 features a single potentiometer channel, while the MCP42U83 provides two independently controlled channels. The EEPROM allows the wiper position to be retained across power cycles, reducing the need for reinitialization at startup.
- 7-bit resolution (128 steps) with EEPROM for non-volatile wiper storage
- SPI interface (up to 10 MHz) with read/write capability
- Wide operating voltage: 1.8 V to 5.5 V
- Low typical wiper resistance: 125 Ω
- End-to-end resistance options: 10 kΩ, 50 kΩ, and 100 kΩ
- Programmable gain amplifiers (PGA) and offset trimming
- Sensor calibration and tuning
- LCD contrast and backlight control
- Audio volume and tone control
- Precision voltage dividers or reference generation
MCP41U83 and MCP42U83 Potentiometers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCP41U83T-203E/7N | 10BIT I2C/SPI 1-CH DIGI POT WITH | 3273 - Immediate | $43.69 | View Details |
![]() | ![]() | MCP41U83T-103E/7N | 10BIT I2C/SPI 1-CH DIGI POT WITH | 3090 - Immediate | $43.69 | View Details |
![]() | ![]() | MCP41U83T-104E/7N | 10BIT I2C/SPI 1-CH DIGI POT WITH | 3300 - Immediate | $43.69 | View Details |
![]() | ![]() | MCP41U83T-503E/7N | 10BIT I2C/SPI 1-CH DIGI POT WITH | 3295 - Immediate | $43.69 | View Details |
![]() | ![]() | MCP41U83T-502E/7N | 10BIT I2C/SPI 1-CH DIGI POT WITH | 3250 - Immediate | $43.69 | View Details |
![]() | ![]() | MCP41U83T-104E/ST | 10BIT I2C/SPI 1-CH DIGI POT WITH | 2434 - Immediate | $43.69 | View Details |
![]() | ![]() | MCP41U83T-503E/ST | 10BIT I2C/SPI 1-CH DIGI POT WITH | 2403 - Immediate | $43.69 | View Details |
![]() | ![]() | MCP42U83T-503E/7N | 50K 10B DUAL DIGITAL POTENTIOMET | 3300 - Immediate | $122.76 | View Details |
![]() | ![]() | MCP42U83T-104E/7N | 100K 10B DUAL DIGITAL POTENTIOME | 3253 - Immediate | $122.76 | View Details |
![]() | ![]() | MCP42U83T-104E/ST | 100K 10B DUAL DIGITAL POTENTIOME | 2474 - Immediate | $122.76 | View Details |
![]() | ![]() | MCP42U83T-503E/ST | 50K 10B DUAL DIGITAL POTENTIOMET | 2393 - Immediate | $122.76 | View Details |
![]() | ![]() | MCP41U83T-502E/ST | IC DGTL POT 5KOHM 1024TAP 14TSOP | 54 - Immediate | $43.69 | View Details |
![]() | ![]() | MCP41U83T-103E/ST | 10BIT I2C/SPI 1-CH DIGI POT WITH | 194 - Immediate | $43.69 | View Details |
![]() | ![]() | MCP41U83T-203E/ST | 10BIT I2C/SPI 1-CH DIGI POT WITH | 149 - Immediate | $43.69 | View Details |
![]() | ![]() | MCP42U83T-103E/7N | 10 K? 10B DIGITAL POTENTIOMETER | 3275 - Immediate | $122.76 | View Details |
![]() | ![]() | MCP42U83T-203E/7N | 20 K? 10B DIGITAL POTENTIOMETER | 3300 - Immediate | $122.76 | View Details |
![]() | ![]() | MCP42U83T-502E/7N | 5 K? 10B DIGITAL POTENTIOMETER | 3259 - Immediate | $122.76 | View Details |
![]() | ![]() | MCP42U83T-203E/ST | 20 K? 10B DIGITAL POTENTIOMETER | 2499 - Immediate | $122.76 | View Details |
![]() | ![]() | MCP42U83T-103E/ST | 10 K? 10B DIGITAL POTENTIOMETER | 2453 - Immediate | $122.76 | View Details |
![]() | ![]() | MCP42U83T-502E/ST | 5 K? 10B DIGITAL POTENTIOMETER | 2267 - Immediate | $122.76 | View Details |