New Product
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP41U83T-104E/ST

DigiKey Part Number
150-MCP41U83T-104E/STTR-ND - Tape & Reel (TR)
150-MCP41U83T-104E/STCT-ND - Cut Tape (CT)
150-MCP41U83T-104E/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP41U83T-104E/ST
Description
10BIT I2C/SPI 1-CH DIGI POT WITH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps SPI Interface 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
1024
Resistance (Ohms)
100k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
-
Temperature Coefficient (Typ)
9ppm/°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 125°C (TA)
Resistance - Wiper (Ohms) (Typ)
32
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 434
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,69000 Kč43,69 Kč
2536,41040 Kč910,26 Kč
10033,08150 Kč3 308,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,08162 Kč82 704,05 Kč
Manufacturers Standard Package
Unit Price without VAT:43,69000 Kč
Unit Price with VAT:52,86490 Kč