
MCP41U83T-203E/ST | |
|---|---|
DigiKey Part Number | 150-MCP41U83T-203E/STTR-ND - Tape & Reel (TR) 150-MCP41U83T-203E/STCT-ND - Cut Tape (CT) 150-MCP41U83T-203E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP41U83T-203E/ST |
Description | 10BIT I2C/SPI 1-CH DIGI POT WITH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 1 Circuit 1024 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP41U83T-203E/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Taper | Linear | |
Configuration | Potentiometer, Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 20k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | - | |
Temperature Coefficient (Typ) | 12ppm/°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,69000 Kč | 43,69 Kč |
| 25 | 36,41040 Kč | 910,26 Kč |
| 100 | 33,08150 Kč | 3 308,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,08162 Kč | 82 704,05 Kč |
| Unit Price without VAT: | 43,69000 Kč |
|---|---|
| Unit Price with VAT: | 52,86490 Kč |




