
MCP41U83T-103E/ST | |
|---|---|
DigiKey Part Number | 150-MCP41U83T-103E/STTR-ND - Tape & Reel (TR) 150-MCP41U83T-103E/STCT-ND - Cut Tape (CT) 150-MCP41U83T-103E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP41U83T-103E/ST |
Description | IC DIG POT 10K 14-TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Microchip Technology | Memory Type Non-Volatile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Temperature Coefficient (Typ) 25ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer, Rheostat | Supplier Device Package 14-TSSOP |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Taps 1024 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 25 | 36,74640 Kč | 918,66 Kč |
| 100 | 36,62470 Kč | 3 662,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,38690 Kč | 83 467,25 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |




