New at DigiKey
16-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP42U83T-502E/7N

DigiKey Part Number
150-MCP42U83T-502E/7NTR-ND - Tape & Reel (TR)
150-MCP42U83T-502E/7NCT-ND - Cut Tape (CT)
150-MCP42U83T-502E/7NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP42U83T-502E/7N
Description
5 K? 10B DIGITAL POTENTIOMETER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 5k Ohm 2 Circuit 1024 Taps SPI Interface 16-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Taper
Linear
Configuration
Potentiometer, Rheostat
Number of Circuits
2
Number of Taps
1024
Resistance (Ohms)
5k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
-
Temperature Coefficient (Typ)
43ppm/°C
Mounting Type
Surface Mount, Wettable Flank
Grade
-
Qualification
-
Supplier Device Package
16-VQFN (4x4)
Package / Case
16-VQFN Exposed Pad
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 259
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,76000 Kč122,76 Kč
25102,36560 Kč2 559,14 Kč
10093,00280 Kč9 300,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30093,00288 Kč306 909,50 Kč
Manufacturers Standard Package
Unit Price without VAT:122,76000 Kč
Unit Price with VAT:148,53960 Kč