
MCP42U83T-503E/ST | |
|---|---|
DigiKey Part Number | 150-MCP42U83T-503E/STTR-ND - Tape & Reel (TR) 150-MCP42U83T-503E/STCT-ND - Cut Tape (CT) 150-MCP42U83T-503E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP42U83T-503E/ST |
Description | 50K 10B DUAL DIGITAL POTENTIOMET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 1024 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Taper | Linear | |
Configuration | Potentiometer, Rheostat | |
Number of Circuits | 2 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | - | |
Temperature Coefficient (Typ) | 10ppm/°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Resistance - Wiper (Ohms) (Typ) | 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,76000 Kč | 122,76 Kč |
| 25 | 102,36560 Kč | 2 559,14 Kč |
| 100 | 93,00280 Kč | 9 300,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 93,00290 Kč | 232 507,25 Kč |
| Unit Price without VAT: | 122,76000 Kč |
|---|---|
| Unit Price with VAT: | 148,53960 Kč |


