Wall Outlets

METZ CONNECT's RJ45 robust zinc die-cast wall outlets are very easily, quickly, and properly installed with an LSA installation tool

Image of METZ CONNECT's Wall OutletsMETZ CONNECT's wall outlets for structured cabling guarantee maximum flexibility. Whether modular or compact wall outlets, underfloor units, or connections for the top hat rail, METZ CONNECT offers options for copper (RJ45) and FO connections with varied port numbers in different performance classes. In addition to solutions with modular installation, keystone installation is offered.

The RJ45 wall outlets are available in various performance classes in a modular and compact design for constructing a passive network infrastructure with the highest quality requirements. They are suitable for connecting telephones to 10 Gbit networks and a power supply with PoE up to 90 W. Installers can connect the robust zinc die-cast wall outlets very easily, quickly, and without errors using an LSA installation tool. In addition to the permanent quality control during production, independent test laboratories confirm the quality with various certificates. All variant junction boxes are GHMT-certified, guaranteeing high quality and low susceptibility to errors.

The IP-protected wall outlets, surface mount housings, and cable adapters for copper and fiber optic cables are available in different IP protection classes, with various locking solutions and as one or two port versions.

The wall outlets are also available as unequipped versions for individual assembly with modular connection jacks for copper connections (RJ45) in module or keystone installation or fiber optic connections.

Features
  • Compact
  • IP20, IP44, and IP67 versions
  • Keystone versions
  • Unequipped versions
Applications
  • Datacom products
  • Information systems
  • Networking equipment

Wall Outlets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WALL OUTLET, JUNCTION BOX, ZINC1307370002-IWALL OUTLET, JUNCTION BOX, ZINC2 - Immediate$714.56View Details
WALL OUTLET, JUNCTION BOX, ZINC130B11D31002-EWALL OUTLET, JUNCTION BOX, ZINC2 - Immediate$1,193.32View Details
WALL OUTLET, JUNCTION BOX, ZINC1307381102-IWALL OUTLET, JUNCTION BOX, ZINC2 - Immediate$634.56View Details
WALL OUTLET, JUNCTION BOX, ZINC130B11D21002-EWALL OUTLET, JUNCTION BOX, ZINC2 - Immediate$888.64View Details
WALL OUTLET, JUNCTION BOX, ZINC1307381002-IWALL OUTLET, JUNCTION BOX, ZINC2 - Immediate$642.96View Details
WALL OUTLET, JUNCTION BOX, ZINC130B11D11102-EWALL OUTLET, JUNCTION BOX, ZINC2 - Immediate$547.63View Details
WALL OUTLET, JUNCTION BOX, ZINC130B12D21200-EWALL OUTLET, JUNCTION BOX, ZINC2 - Immediate$833.41View Details
WALL OUTLET, JUNCTION BOX, ZINC130B12D20002-EWALL OUTLET, JUNCTION BOX, ZINC2 - Immediate$1,017.14View Details
WALL OUTLET, JUNCTION BOX, ZINC1307371200-IWALL OUTLET, JUNCTION BOX, ZINC2 - Immediate$592.77View Details
WALL OUTLET, JUNCTION BOX, ZINC130B11D21200-EWALL OUTLET, JUNCTION BOX, ZINC2 - Immediate$833.41View Details
WALL OUTLET, E-DAT INDUSTRY IP671401140012KEWALL OUTLET, E-DAT INDUSTRY IP672 - Immediate$1,332.32View Details
WALL OUTLET, E-DAT INDUSTRY IP671401810012KEWALL OUTLET, E-DAT INDUSTRY IP672 - Immediate$2,238.60View Details
WALL OUTLET, JUNCTION BOX, ZINC1307381200-IWALL OUTLET, JUNCTION BOX, ZINC2 - Immediate$613.77View Details
WALL OUTLET, JUNCTION BOX, ZINC130B11D20002-EWALL OUTLET, JUNCTION BOX, ZINC2 - Immediate$1,017.14View Details
WALL OUTLET, JUNCTION BOX, ZINC130B11D21102-EWALL OUTLET, JUNCTION BOX, ZINC2 - Immediate$864.07View Details
WALL OUTLET, JUNCTION BOX, ZINC1307380002-IWALL OUTLET, JUNCTION BOX, ZINC7 - Immediate$735.35View Details
WALL OUTLET, JUNCTION BOX, ZINC130B12D11200-EWALL OUTLET, JUNCTION BOX, ZINC2 - Immediate$514.66View Details
WALL OUTLET, JUNCTION BOX, ZINC130B11D11200-EWALL OUTLET, JUNCTION BOX, ZINC2 - Immediate$514.66View Details
WALL OUTLET, JUNCTION BOX, ZINC1307371102-IWALL OUTLET, JUNCTION BOX, ZINC2 - Immediate$613.14View Details
WALL OUTLET, JUNCTION BOX, ZINC130B11D30002-EWALL OUTLET, JUNCTION BOX, ZINC2 - Immediate$1,332.53View Details
Published: 2023-02-23