Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1307370002-I

DigiKey Part Number
1849-1307370002-I-ND
Manufacturer
Manufacturer Product Number
1307370002-I
Description
WALL OUTLET, JUNCTION BOX, ZINC
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Terminal Block
Manufacturer
METZ CONNECT USA Inc.
Shielding
Shielded
Packaging
Bulk
Ratings
Cat6
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Ingress Protection
IP20
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Tab Direction
User Selectable
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Mounting Type
Panel Mount
Housing Material
Plastic
Orientation
45° Angle
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1307371102-IMETZ CONNECT USA Inc.21849-1307371102-I-ND613,14000 KčParametric Equivalent
1307371200-IMETZ CONNECT USA Inc.21849-1307371200-I-ND592,77000 KčParametric Equivalent
130C370002-IMETZ CONNECT USA Inc.21849-130C370002-I-ND756,56000 KčParametric Equivalent
130C371002-IMETZ CONNECT USA Inc.21849-130C371002-I-ND665,01000 KčParametric Equivalent
130C371102-IMETZ CONNECT USA Inc.21849-130C371102-I-ND654,72000 KčParametric Equivalent
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1714,56000 Kč714,56 Kč
Unit Price without VAT:714,56000 Kč
Unit Price with VAT:864,61760 Kč