
1307371200-I | |
|---|---|
DigiKey Part Number | 1849-1307371200-I-ND |
Manufacturer | |
Manufacturer Product Number | 1307371200-I |
Description | WALL OUTLET, JUNCTION BOX, ZINC |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6 |
Datasheet | Datasheet |
Category | Termination Terminal Block |
Manufacturer METZ CONNECT USA Inc. | Shielding Shielded |
Packaging Bulk | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP20 |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Panel Mount | Housing Material Zinc Die Cast |
Orientation 45° Angle | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1307370002-I | METZ CONNECT USA Inc. | 2 | 1849-1307370002-I-ND | 714,56000 Kč | Parametric Equivalent |
| 1307371102-I | METZ CONNECT USA Inc. | 2 | 1849-1307371102-I-ND | 613,14000 Kč | Parametric Equivalent |
| 130C370002-I | METZ CONNECT USA Inc. | 2 | 1849-130C370002-I-ND | 756,56000 Kč | Parametric Equivalent |
| 130C371002-I | METZ CONNECT USA Inc. | 2 | 1849-130C371002-I-ND | 665,01000 Kč | Parametric Equivalent |
| 130C371102-I | METZ CONNECT USA Inc. | 2 | 1849-130C371102-I-ND | 654,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,77000 Kč | 592,77 Kč |
| Unit Price without VAT: | 592,77000 Kč |
|---|---|
| Unit Price with VAT: | 717,25170 Kč |

