
130B11D31002-E | |
|---|---|
DigiKey Part Number | 1849-130B11D31002-E-ND |
Manufacturer | |
Manufacturer Product Number | 130B11D31002-E |
Description | WALL OUTLET, JUNCTION BOX, ZINC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6 |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer METZ CONNECT USA Inc. | Shielding Shielded |
Packaging Bulk | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP20 |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 3 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Panel Mount | Housing Material Plastic |
Orientation 45° Angle | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1309426003-E | METZ CONNECT USA Inc. | 358 | 1849-1309426003-E-ND | 799,60000 Kč | Parametric Equivalent |
| 130B11D30002-E | METZ CONNECT USA Inc. | 2 | 1849-130B11D30002-E-ND | 1 332,53000 Kč | Parametric Equivalent |
| 130B11D31102-E | METZ CONNECT USA Inc. | 2 | 1849-130B11D31102-E-ND | 1 170,01000 Kč | Parametric Equivalent |
| 130B11D31200-E | METZ CONNECT USA Inc. | 2 | 1849-130B11D31200-E-ND | 1 140,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 193,32000 Kč | 1 193,32 Kč |
| 10 | 1 014,32900 Kč | 10 143,29 Kč |
| 30 | 938,70167 Kč | 28 161,05 Kč |
| 50 | 905,50100 Kč | 45 275,05 Kč |
| 100 | 862,32910 Kč | 86 232,91 Kč |
| 250 | 808,42048 Kč | 202 105,12 Kč |
| Unit Price without VAT: | 1 193,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 443,91720 Kč |

