Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130B11D31200-E

DigiKey Part Number
1849-130B11D31200-E-ND
Manufacturer
Manufacturer Product Number
130B11D31200-E
Description
WALL OUTLET, JUNCTION BOX, ZINC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC
Manufacturer
METZ CONNECT USA Inc.
Shielding
Shielded
Packaging
Bulk
Ratings
Cat6
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Ingress Protection
IP20
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Tab Direction
User Selectable
Number of Ports
3
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Mounting Type
Panel Mount
Housing Material
Zinc Die Cast
Orientation
45° Angle
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1309426003-EMETZ CONNECT USA Inc.3581849-1309426003-E-ND799,60000 KčParametric Equivalent
130B11D30002-EMETZ CONNECT USA Inc.21849-130B11D30002-E-ND1 332,53000 KčParametric Equivalent
130B11D31002-EMETZ CONNECT USA Inc.21849-130B11D31002-E-ND1 193,32000 KčParametric Equivalent
130B11D31102-EMETZ CONNECT USA Inc.21849-130B11D31102-E-ND1 170,01000 KčParametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 140,19000 Kč1 140,19 Kč
10969,05800 Kč9 690,58 Kč
30896,81067 Kč26 904,32 Kč
50865,08400 Kč43 254,20 Kč
100823,84180 Kč82 384,18 Kč
250772,34004 Kč193 085,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 140,19000 Kč
Unit Price with VAT:1 379,62990 Kč