Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1401140012KE

DigiKey Part Number
1849-1401140012KE-ND
Manufacturer
Manufacturer Product Number
1401140012KE
Description
WALL OUTLET, E-DAT INDUSTRY IP67
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
METZ CONNECT USA Inc.
Ratings
Cat6
Packaging
Bulk
LED Color
Does Not Contain LED
Part Status
Active
Ingress Protection
IP20
Connector Type
Jack
Tab Direction
User Selectable
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Housing Material
Zinc Die Cast
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 70°C
Orientation
45° Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 332,32000 Kč1 332,32 Kč
101 132,42200 Kč11 324,22 Kč
301 047,99633 Kč31 439,89 Kč
501 010,93200 Kč50 546,60 Kč
100962,73310 Kč96 273,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 332,32000 Kč
Unit Price with VAT:1 612,10720 Kč