LTC4365 Overvoltage, Undervoltage, and Reverse Supply Protection Controller

Analog Devices' protection controllers for battery, handhelds, tablets, and portable instrumentation

Image of Analog Devices' LTC4365 Protection ControllerAnalog Devices' LTC4365 is an overvoltage, undervoltage, and reverse supply protection controller. This controller protects applications where power supply input voltages may be too high, too low, or even negative. It does this by controlling the gate voltages of a pair of external N-channel MOSFETs to ensure that the output stays within a safe operating range. The controller can withstand voltages between -40 V and 60 V and has an operating range of 2.5 V to 34 V, while consuming only 125 μA in normal operation.

Two comparator inputs allow configuration of the overvoltage and undervoltage set points using an external resistive divider. A shutdown pin provides external control for enabling and disabling the MOSFETs as well as placing the device in a low current shutdown state. A fault output provides status of the gate pin pulling low. A fault is indicated when the part is in shutdown or the input voltage is outside the undervoltage and overvoltage set points. This converter comes in TSOT and DFN packages with a temperature range up to -40°C to +125°C. The LTC4365 is perfect for battery, handhelds, tablets, and portable instrumentation applications.

Features
  • Overvoltage/undervoltage protection
  • Overvoltage protection to 60 V
  • Reverse supply protection to -40 V
  • Blocks 50 Hz and 60 Hz AC power
  • Fast (1 ms) recovery from fault
  • No input capacitor or TVS required for most
  • Voltage supply: 2.5 V to 34 V
  • Current supply: 125 µA
  • Temperature operating range: up to -40°C to +125°C
  • Package/case: TSOT, DFN
Applications
   
  • Batteries
  • Handhelds
  • Tablets/notebooks/laptops
 
  • Portable instruments
  • Automotive surge applications
  • Test and measurement instruments

LTC4365 Protection Controller Eval Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LTC4365DC1555BEVAL BOARD FOR LTC43650 - Immediate$546.79View Details
EVAL BOARD FOR LTC4365-1DC1555C-BEVAL BOARD FOR LTC4365-13 - Immediate$754.25View Details

LTC4365 Protection Controller ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OVERVOLTAGE PROT TSOT23-8LTC4365CTS8#TRMPBFIC OVERVOLTAGE PROT TSOT23-85319 - Immediate$106.46View Details
IC OVERVOLTAGE PROT TSOT23-8LTC4365ITS8#TRMPBFIC OVERVOLTAGE PROT TSOT23-84485 - Immediate$116.12View Details
IC OVERVOLTAGE PROTECT 8-DFNLTC4365IDDB#TRMPBFIC OVERVOLTAGE PROTECT 8-DFN5144 - Immediate$116.12View Details
IC OVERVOLTAGE PROTECT 8-DFNLTC4365IDDB-1#TRMPBFIC OVERVOLTAGE PROTECT 8-DFN3595 - Immediate$116.12View Details
IC OVERVOLTAGE PROT TSOT23-8LTC4365ITS8-1#TRMPBFIC OVERVOLTAGE PROT TSOT23-84686 - Immediate$116.12View Details
IC OVERVOLTAGE PROTECT 8-DFNLTC4365HDDB-1#TRMPBFIC OVERVOLTAGE PROTECT 8-DFN1947 - Immediate$126.20View Details
IC OVERVOLTAGE PROTECT 8-DFNLTC4365HDDB#TRMPBFIC OVERVOLTAGE PROTECT 8-DFN779 - Immediate$126.20View Details
IC OVERVOLTAGE PROTECT 8-DFNLTC4365CDDB-1#TRMPBFIC OVERVOLTAGE PROTECT 8-DFN845 - Immediate$106.46View Details
Published: 2017-12-28