DC1555B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2
Unit Price: 754,25000 Kč
Datasheet
LTC4365 - Voltage Protection, Over, Under Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC4365 - Voltage Protection, Over, Under Power Management Evaluation Board
ADI Sponsors InnovateFPGA Design Contest

DC1555B

DigiKey Part Number
DC1555B-ND
Manufacturer
Manufacturer Product Number
DC1555B
Description
EVAL BOARD FOR LTC4365
Customer Reference
Detailed Description
LTC4365 - Voltage Protection, Over, Under Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Power Management
Function
Voltage Protection, Over, Under
Embedded
No
Utilized IC / Part
LTC4365
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes