Overvoltage, Undervoltage Protection PMIC TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Overvoltage, Undervoltage Protection PMIC TSOT-23-8
Introducing Power by Linear

LTC4365HTS8-1#TRMPBF

DigiKey Part Number
505-LTC4365HTS8-1#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4365HTS8-1#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4365HTS8-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4365HTS8-1#TRMPBF
Description
IC OVERVOLTAGE PROT TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage, Undervoltage Protection PMIC TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC4365HTS8-1#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 34V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-23-8 Thin, TSOT-23-8
Applications
Overvoltage, Undervoltage Protection
Supplier Device Package
TSOT-23-8
Current - Supply
125µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,98000 Kč129,98 Kč
1099,61500 Kč996,15 Kč
2592,03840 Kč2 300,96 Kč
10083,71270 Kč8 371,27 Kč
25080,63904 Kč20 159,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50077,35034 Kč38 675,17 Kč
1 00075,38072 Kč75 380,72 Kč
1 50074,39465 Kč111 591,97 Kč
2 50073,30158 Kč183 253,95 Kč
Manufacturers Standard Package
Unit Price without VAT:129,98000 Kč
Unit Price with VAT:157,27580 Kč