


LTC4365IDDB#TRPBF | |
|---|---|
DigiKey Part Number | LTC4365IDDB#TRPBFTR-ND - Tape & Reel (TR) LTC4365IDDB#TRPBFCT-ND - Cut Tape (CT) LTC4365IDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4365IDDB#TRPBF |
Description | IC OVERVOLTAGE PROTECT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4365IDDB#TRPBF Models |
Category | Voltage - Supply 2.5V ~ 34V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Applications Overvoltage, Undervoltage Protection | Supplier Device Package 8-DFN (3x2) |
Current - Supply 125µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 10 | 91,44600 Kč | 914,46 Kč |
| 25 | 84,41200 Kč | 2 110,30 Kč |
| 100 | 76,67420 Kč | 7 667,42 Kč |
| 250 | 73,57028 Kč | 18 392,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 66,99740 Kč | 167 493,50 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |











