


LTC4365IDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4365IDDB-1#TRMPBFTR-ND - Tape & Reel (TR) LTC4365IDDB-1#TRMPBFCT-ND - Cut Tape (CT) LTC4365IDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4365IDDB-1#TRMPBF |
Description | IC OVERVOLTAGE PROTECT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4365IDDB-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 125µA | |
Voltage - Supply | 2.5V ~ 34V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 Kč | 116,12 Kč |
| 10 | 88,78000 Kč | 887,80 Kč |
| 25 | 81,95080 Kč | 2 048,77 Kč |
| 100 | 74,44000 Kč | 7 444,00 Kč |
| 250 | 73,57028 Kč | 18 392,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 68,69916 Kč | 34 349,58 Kč |
| 1 000 | 66,92189 Kč | 66 921,89 Kč |
| 1 500 | 66,03241 Kč | 99 048,62 Kč |
| 2 500 | 65,04609 Kč | 162 615,23 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |










