
TVN5VB1S-DFN1006-2LDG | |
|---|---|
DigiKey Part Number | 3526-TVN5VB1S-DFN1006-2LDGTR-ND - Tape & Reel (TR) 3526-TVN5VB1S-DFN1006-2LDGCT-ND - Cut Tape (CT) 3526-TVN5VB1S-DFN1006-2LDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVN5VB1S-DFN1006-2LDG |
Description | TVS DIODE 5VWM 8.3VC DFN1006 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.3V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 8.3V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 100 | 0,91970 Kč | 91,97 Kč |
| 500 | 0,66186 Kč | 330,93 Kč |
| 1 000 | 0,57765 Kč | 577,65 Kč |
| 2 000 | 0,50637 Kč | 1 012,74 Kč |
| 5 000 | 0,42886 Kč | 2 144,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,38074 Kč | 3 807,40 Kč |
| 20 000 | 0,34015 Kč | 6 803,00 Kč |
| 30 000 | 0,31943 Kč | 9 582,90 Kč |
| 50 000 | 0,29612 Kč | 14 806,00 Kč |
| 70 000 | 0,28231 Kč | 19 761,70 Kč |
| 100 000 | 0,26888 Kč | 26 888,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |







