
CPDUR24V | |
|---|---|
DigiKey Part Number | 641-1257-2-ND - Tape & Reel (TR) 641-1257-1-ND - Cut Tape (CT) 641-1257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDUR24V |
Description | TVS DIODE 24VWM 47V 0603/SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 47W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 10pF @ 1MHz |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case 2-SMD, No Lead |
Voltage - Breakdown (Min) 25V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 47V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 100 | 5,75770 Kč | 575,77 Kč |
| 500 | 4,36002 Kč | 2 180,01 Kč |
| 1 000 | 3,90899 Kč | 3 908,99 Kč |
| 2 000 | 3,52903 Kč | 7 058,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,97143 Kč | 11 885,72 Kč |
| 8 000 | 2,72226 Kč | 21 778,08 Kč |
| 12 000 | 2,62606 Kč | 31 512,72 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |




