ESDLC5V0LB-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 192 430
Unit Price: 2,31000 Kč
Datasheet
15V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006
Micro Commercial Components Corporate Video

ESDLC5V0LB-TP

DigiKey Part Number
ESDLC5V0LB-TPMSTR-ND - Tape & Reel (TR)
ESDLC5V0LB-TPMSCT-ND - Cut Tape (CT)
ESDLC5V0LB-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDLC5V0LB-TP
Description
TVS DIODE 5VWM 15VC 2DFN1006
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
105W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,61200 Kč36,12 Kč
1002,24680 Kč224,68 Kč
5001,68740 Kč843,70 Kč
1 0001,30188 Kč1 301,88 Kč
2 0001,27038 Kč2 540,76 Kč
5 0001,21410 Kč6 070,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,83992 Kč8 399,20 Kč
20 0000,81892 Kč16 378,40 Kč
30 0000,80254 Kč24 076,20 Kč
50 0000,76398 Kč38 199,00 Kč
70 0000,70868 Kč49 607,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč