Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2)
Introducing Power by Linear

LTC4365CDDB-1#TRMPBF

DigiKey Part Number
LTC4365CDDB-1#TRMPBFTR-ND - Tape & Reel (TR)
LTC4365CDDB-1#TRMPBFCT-ND - Cut Tape (CT)
LTC4365CDDB-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4365CDDB-1#TRMPBF
Description
IC OVERVOLTAGE PROTECT 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4365CDDB-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Overvoltage, Undervoltage Protection
Current - Supply
125µA
Voltage - Supply
2.5V ~ 34V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,46000 Kč106,46 Kč
1081,17800 Kč811,78 Kč
2574,85360 Kč1 871,34 Kč
10067,89490 Kč6 789,49 Kč
25066,82404 Kč16 706,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50062,57782 Kč31 288,91 Kč
1 00060,93221 Kč60 932,21 Kč
1 50060,10803 Kč90 162,04 Kč
2 50059,19521 Kč147 988,02 Kč
3 50058,66145 Kč205 315,08 Kč
Manufacturers Standard Package
Unit Price without VAT:106,46000 Kč
Unit Price with VAT:128,81660 Kč