Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2)
Introducing Power by Linear

LTC4365IDDB#TRMPBF

DigiKey Part Number
505-LTC4365IDDB#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4365IDDB#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4365IDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4365IDDB#TRMPBF
Description
IC OVERVOLTAGE PROTECT 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4365IDDB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Overvoltage, Undervoltage Protection
Current - Supply
125µA
Voltage - Supply
2.5V ~ 34V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 044
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,12000 Kč116,12 Kč
1088,78000 Kč887,80 Kč
2581,95080 Kč2 048,77 Kč
10074,44000 Kč7 444,00 Kč
25073,57028 Kč18 392,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50068,69916 Kč34 349,58 Kč
1 00066,92189 Kč66 921,89 Kč
1 50066,03241 Kč99 048,62 Kč
2 50065,04609 Kč162 615,23 Kč
Manufacturers Standard Package
Unit Price without VAT:116,12000 Kč
Unit Price with VAT:140,50520 Kč