
BU52025G-TR | |
|---|---|
DigiKey Part Number | BU52025GTR-ND - Tape & Reel (TR) BU52025GCT-ND - Cut Tape (CT) BU52025GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU52025G-TR |
Description | MAGNETIC SWITCH OMNIPOLAR 5SSOP |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU52025G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±5.5mT Trip, ±0.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Supply (Max) | 12µA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 5 | 22,17400 Kč | 110,87 Kč |
| 10 | 21,10300 Kč | 211,03 Kč |
| 25 | 19,78840 Kč | 494,71 Kč |
| 50 | 18,88980 Kč | 944,49 Kč |
| 100 | 18,07300 Kč | 1 807,30 Kč |
| 500 | 16,43010 Kč | 8 215,05 Kč |
| 1 000 | 15,81884 Kč | 15 818,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,95289 Kč | 44 858,67 Kč |
| 6 000 | 14,46479 Kč | 86 788,74 Kč |
| 9 000 | 14,19822 Kč | 127 783,98 Kč |
| 15 000 | 13,88091 Kč | 208 213,65 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |










