Electric Vehicle Customized Interconnects
ITT Cannon’s fully proven range of EV charging connectors covers all key regional standards and delivers power options up to 80 A
ITT Cannon has been a worldwide leader across charging station and electric vehicle applications for almost a decade. In addition to a varied range of off-the-shelf AC solutions, Cannon offers a wide range of customizations to their core EV handles. Each product is offered in a lightweight, small-footprint construction to optimize space. Cannon's e-mobility interconnects are UL and CE certified and compliant with regional industry standards, including IEC 62196 for Europe, SAE J1772 for the Americas and Japan, and GB/T 20234 for China. With operating temperatures ranging from -30°C to +50°C, 10,000+ mating cycles, and an IP44 rating, these products offer excellent resistance to high temperatures, dust, and fluid intrusion in challenging environments. Cannon's connectors support charging capabilities up to 80 A at 600 V for one-phase and three-phase charging.
- Built in accordance with all key regional standards - IEC 62196, SAE J1772, and GB/T 20234
- Up to 80 AAC charging option; low contact resistance; minimum 10k mating cycles
- Coupler connector/plug strain relief provides protection from cable overstressing
- Off-the-shelf or customized outlets, plugs, connectors, handles, and inlet
- Certifications: UL, Intertek, ETC, CQC, and Jet
- Public charging stations
- Mode 3 charging cables
- Roadside assistance trucks
- Fleet trucks
- EV city buses and distribution trucks
- Residential EV charging units
- EV airfield vehicles/equipment
- EV passenger cars
- Electric motorcycles
- Electric bikes/scooters
- Electric agriculture vehicles
Electric Vehicle Customized Interconnects
| Image | Manufacturer Part Number | Description | 1st Connector | 2nd Connector | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | J2IV8021-06S1G0A0A0 | CORD J1772 TO CABLE 6' BLACK | J1772, Angled | Cable | 49 - Immediate | $3,837.80 | View Details |
![]() | ![]() | ECCV6323-050S0A | CORD IEC 62196-2 TO CB 16.4' BLK | IEC 62196-2 (Type 2) | Cable | 21 - Immediate | $7,348.46 | View Details |
![]() | ![]() | ECCV3221-050S0A | CORD IEC 62196-2 TO CB 16.4' BLK | IEC 62196-2 (Type 2) | Cable | 11 - Immediate | $3,293.33 | View Details |
![]() | ![]() | J2IV4021-10S1G0A0A1 | CORD J1772 TO CABLE 10' BLACK | J1772, Angled | Cable | 51 - Immediate | $3,875.39 | View Details |
![]() | ![]() | ECCV3223-050S0A | CORD IEC 62196-2 TO CB 16.4' BLK | IEC 62196-2 (Type 2) | Cable | 13 - Immediate | $4,306.27 | View Details |
![]() | ![]() | J2CE8021-15S0A | CORD 6 AWG J1772 TO CBL 15' BLK | J1772, Angled | Cable | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | CCS1-FC-150-050 | CORD J1772 TO CABLE 16.4' BLACK | J1772, Angled | Cable | 8 - Immediate | $30,367.94 | View Details |
![]() | ![]() | CCS1-FC-150-060 | CORD J1772 TO CABLE 19.69' BLACK | J1772, Angled | Cable | 1 - Immediate | $32,426.16 | View Details |