CCS1-FC-150-060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CCS1-FC-150-060
Electric Vehicle Charging Solutions

CCS1-FC-150-060

DigiKey Part Number
1003-CCS1-FC-150-060-ND
Manufacturer
Manufacturer Product Number
CCS1-FC-150-060
Description
CORD J1772 TO CABLE 19.69' BLACK
Customer Reference
Detailed Description
19.69' (6.00m) Power Cord Adapter Black J1772, Angled To Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Style
Female Plug to Leads
1st Connector
J1772, Angled
2nd Connector
Cable
Number of Conductors
3 Power, 2 Signal
Cord Type
-
Wire Gauge
-
Shielding
Unshielded
Length
19.69' (6.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
1000V
Current Rating (Amps)
150A
Operating Temperature
-35°C ~ 50°C
Features
Electric Vehicles Charging (EV Charger)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128 477,07000 Kč28 477,07 Kč
Manufacturers Standard Package
Unit Price without VAT:28 477,07000 Kč
Unit Price with VAT:34 457,25470 Kč