J2CE8021-15S0A is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


ITT Cannon, LLC
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

MFR Recommended


ITT Cannon, LLC
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

MFR Recommended


ITT Cannon, LLC
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

MFR Recommended


ITT Cannon, LLC
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
15.00' (4.57m) Power Cord Black J1772, Angled To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.00' (4.57m) Power Cord Black J1772, Angled To Cable
Electric Vehicle Charging Solutions

J2CE8021-15S0A

DigiKey Part Number
1003-J2CE8021-15S0A-ND
Manufacturer
Manufacturer Product Number
J2CE8021-15S0A
Description
CORD 6 AWG J1772 TO CBL 15' BLK
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Adapter Black J1772, Angled To Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Style
Male Plug to Leads
1st Connector
J1772, Angled
2nd Connector
Cable
Number of Conductors
3 Power, 2 Signal
Cord Type
-
Wire Gauge
6 AWG
Shielding
Unshielded
Length
15.00' (4.57m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
240VAC
Current Rating (Amps)
80A
Operating Temperature
-30°C ~ 50°C
Features
Electric Vehicles Charging (EV Charger)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.