16.40' (5.00m) Power Cord Black IEC 62196-2 (Type 2) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.40' (5.00m) Power Cord Black IEC 62196-2 (Type 2) To Cable
Electric Vehicle Charging Solutions

ECCV6323-050S0A

DigiKey Part Number
1003-ECCV6323-050S0A-ND
Manufacturer
Manufacturer Product Number
ECCV6323-050S0A
Description
CORD IEC 62196-2 TO CB 16.4' BLK
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Adapter Black IEC 62196-2 (Type 2) To Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Style
Male Plug to Leads
1st Connector
IEC 62196-2 (Type 2)
2nd Connector
Cable
Number of Conductors
5 Power, 2 Signal
Cord Type
-
Wire Gauge
-
Shielding
Unshielded
Length
16.40' (5.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
480VAC
Current Rating (Amps)
63A
Operating Temperature
-30°C ~ 50°C
Features
Electric Vehicles Charging (EV Charger)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Marketplace Stock: 46 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 291,35000 Kč7 291,35 Kč
106 198,79900 Kč61 987,99 Kč
Manufacturers Standard Package
Unit Price without VAT:7 291,35000 Kč
Unit Price with VAT:8 822,53350 Kč

Other Suppliers on DigiKey

25In Stock
Ships from WEC