


J2IV8021-06S1G0A0A0 | |
|---|---|
DigiKey Part Number | 1003-J2IV8021-06S1G0A0A0-ND |
Manufacturer | |
Manufacturer Product Number | J2IV8021-06S1G0A0A0 |
Description | CORD J1772 TO CABLE 6' BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Inlet Black J1772, Angled To Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Female Plug to Leads | |
1st Connector | J1772, Angled | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 240VAC | |
Current Rating (Amps) | 80A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Electric Vehicles Charging (EV Charger) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 837,80000 Kč | 3 837,80 Kč |
| 10 | 3 262,52200 Kč | 32 625,22 Kč |
| 25 | 3 058,51840 Kč | 76 462,96 Kč |
| 50 | 2 912,75440 Kč | 145 637,72 Kč |
| Unit Price without VAT: | 3 837,80000 Kč |
|---|---|
| Unit Price with VAT: | 4 643,73800 Kč |




